HoneywellZX10E10C01Switch Snap Action
Switch Snap Action N.O./N.C. SPDT Straight Lever 0.1A 125VAC 60VDC 0.49N Screw Mount Solder
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.55 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Straight Lever | |
| SPDT | |
| 0.1@125VAC 48VDC@(CQC/cUL/ENEC/UL) | |
| 10000@(CQC/cUL/ENEC/UL) | |
| 3000000 | |
| 1.3 | |
| Screw Mount | |
| Solder | |
| Straight | |
| -40 | |
| 85 | |
| 12.8 | |
| 5.8 | |
| 6.5 | |
| 0.49 |
The ZX10E10C01 snap-action switch from Honeywell is ideal when it comes to opening or closing your circuit. It has a SPDT configuration. This device has a maximum current rating of 0.1 A @ 125VAC 48VDC@(CQC/cUL/ENEC/UL). This snap action switch has an operating temperature range of -40 °C to 85 °C. The ZX10E10C01 snap action switch has a solder termination style. The maximum AC voltage rating is 125(CQC/cUL/ENEC/UL) VAC and the maximum DC voltage rating is 60@(CQC/cUL/ENEC/UL) VDC. This product is 5.8 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

