TDK-LambdaZWS50BAF-3AC to DC Power Supplies
AC/DC Power Supply Single-OUT 3.3V 10A 33W 18-Pin
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8504.40.95.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 3.3 | |
| 10 | |
| 33 | |
| 85 | |
| 265 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 20mV | |
| 40mV | |
| 0.45 | |
| 47 to 63 | |
| 78(Typ) | |
| No | |
| JST Connector | |
| JST Connector | |
| No | |
| 160mV(Max) | |
| No | |
| -10 | |
| 70 | |
| 165 | |
| Mounting | Screw |
| Package Height | 50.04 mm |
| Package Width | 25.91 mm |
| Package Length | 132.08 mm |
| PCB changed | 18 |
| 18 |
Ensure optimal performance of your electronic device with the use of this ZWS50BAF-3 AC to DC power supply from TDK-Lambda. It has a voltage of 3.3 V. This part's single output can handle a current up to 10 A. This part has a minimum operating temperature of -10 °C and a maximum of 70 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

