TDK-LambdaZWS50BAF-15AC to DC Power Supplies
AC/DC Power Supply Single-OUT 15V 3.5A 52.5W 18-Pin
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8504.40.95.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 15 | |
| 3.5 | |
| 52.5 | |
| 85 | |
| 265 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 60mV | |
| 120mV | |
| 0.65 | |
| 47 to 63 | |
| 86(Typ) | |
| No | |
| JST Connector | |
| JST Connector | |
| No | |
| 180mV(Max) | |
| No | |
| -10 | |
| 70 | |
| 165 | |
| Mounting | Screw |
| Package Height | 50.04 mm |
| Package Width | 25.91 mm |
| Package Length | 132.08 mm |
| PCB changed | 18 |
| 18 |
This ZWS50BAF-15 AC to DC power supply from TDK-Lambda converts an alternating current source to a direct current supply. It has a voltage of 15 V. This part's single output can handle a current up to 3.5 A. This part has a temperature range of -10 °C to 70 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

