TDK-LambdaZWS15B-12/AAC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 1.3A 15.6W
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 1.3 | |
| 15.6 | |
| 85 | |
| 100|240 | |
| 265 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 48mV | |
| 96mV | |
| 0.34 | |
| 47 to 63 | |
| 83(Typ) | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 150mV(Max) | |
| -10 | |
| 70 | |
| Package Height | 32 mm |
| Package Width | 60 mm |
| Package Length | 107.5 mm |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

