TDK-LambdaZWS10C-15AC to DC Power Supplies
AC/DC Power Supply Single-OUT 15V 0.7A 10.5W
| Supplier Unconfirmed | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 15 | |
| 0.7 | |
| 10.5 | |
| 85 | |
| 100|240 | |
| 265 | |
| 3000VAC | |
| 60mV | |
| 120mV | |
| 0.25 | |
| 47 to 63 | |
| 84(Typ) | |
| JST RCY Male | |
| JST RCY Male | |
| No | |
| 150mV | |
| -10 | |
| 70 | |
| Mounting | Screw |
| Package Height | 22.1 |
| Package Width | 45.7 |
| Package Length | 63.5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

