TDK-LambdaZWS-75BAF-48/AAC to DC Power Supplies
AC/DC Power Supply Single-OUT 48V 1.6A 76.8W 18-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 1.6 | |
| 76.8 | |
| 85 | |
| 265 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 192mV | |
| 240mV | |
| 0.95(Typ) | |
| 47 to 63 | |
| 88 | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 240mV(Max) | |
| No | |
| -10 | |
| 70 | |
| 230 | |
| Mounting | Screw |
| Package Height | 33.02 mm |
| Package Width | 50.04 mm |
| Package Length | 149.86 mm |
| PCB changed | 18 |
| 18 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
