TDK-LambdaZWS-50BAF-5/AAC to DC Power Supplies
AC/DC Power Supply Single-OUT 5V 10A 50W 18-Pin
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 10 | |
| 50 | |
| 85 | |
| 265 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 20mV | |
| 40mV | |
| 0.65(Typ) | |
| 47 to 63 | |
| 84 | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 160mV(Max) | |
| No | |
| -10 | |
| 70 | |
| 165 | |
| Mounting | Screw |
| Package Height | 50.04 mm |
| Package Width | 25.91 mm |
| Package Length | 132.08 mm |
| PCB changed | 18 |
| 18 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

