TDK-LambdaZWS-300BAF-24/AAC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 12.5(Convection)A/14(Forced Air)A 300W
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 12.5(Convection)|14(Forced Air) | |
| 300 | |
| 85 | |
| 265 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 96mV | |
| 150mV | |
| 3.7 | |
| 47 to 63 | |
| 91 | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 150mV | |
| No | |
| -10 | |
| 70 | |
| 540 | |
| Mounting | Screw |
| Package Height | 39 |
| Package Width | 84 |
| Package Length | 180 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

