TDK-LambdaZWS-150BAF-5AC to DC Power Supplies
AC/DC Power Supply Single-OUT 5V 30A 150W 18-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 30 | |
| 150 | |
| 85 | |
| 265 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 20mV | |
| 40mV | |
| 1.9 | |
| 47 to 63 | |
| 87(Typ) | |
| No | |
| JST Connector | |
| JST Connector | |
| No | |
| 160mV(Max) | |
| No | |
| -10 | |
| 70 | |
| 390 | |
| Mounting | Screw |
| Package Height | 34 mm |
| Package Width | 75 mm |
| Package Length | 160 mm |
| PCB changed | 18 |
| 18 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

