TDK-LambdaZWS-100BAF-24/AAC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 4.3A 103.2W 18-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 4.3 | |
| 103.2 | |
| 85 | |
| 265 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 96mV | |
| 150mV | |
| 1.3(Typ) | |
| 47 to 63 | |
| 89 | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 180mV(Max) | |
| No | |
| -10 | |
| 70 | |
| 290 | |
| Mounting | Screw |
| Package Height | 33.02 mm |
| Package Width | 61.98 mm |
| Package Length | 154.94 mm |
| PCB changed | 18 |
| 18 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

