TDK-LambdaZWS-100BAF-15/RAC to DC Power Supplies
AC/DC Power Supply Single-OUT 15V 6.7A 100.5W 18-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 15 | |
| 6.7 | |
| 100.5 | |
| 85 | |
| 265 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 60mV | |
| 120mV | |
| 1.3(Typ) | |
| 47 to 63 | |
| 88 | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 180mV(Max) | |
| No | |
| -10 | |
| 70 | |
| 290 | |
| Mounting | Screw |
| Package Height | 33.02 mm |
| Package Width | 61.98 mm |
| Package Length | 154.94 mm |
| PCB changed | 18 |
| 18 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

