TDK-LambdaZWQ1305223/AAC to DC Power Supplies
AC/DC Power Supply Quad-OUT 5V/12V/-12V/3.3V 19A/5A/5A/12A 149.6W 24-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 4 | |
| Fixed | |
| 5|12|-12|3.3 | |
| 5|19|12 | |
| 149.6 | |
| 85 | |
| 265 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 20mV|48mV | |
| 100mV|300mV | |
| 2.6 | |
| 47 to 63 | |
| 72(Typ) | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 120mV|150mV | |
| No | |
| -10 | |
| 70 | |
| 730 | |
| Mounting | Screw |
| Package Height | 35 |
| Package Width | 106 |
| Package Length | 225 |
| PCB changed | 24 |
| 24 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

