TDK-LambdaZWD-150PAF-0524/JAC to DC Power Supplies
AC/DC Power Supply Dual-OUT 5V/24V 5A/6A 150W 13-Pin
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 2 | |
| Fixed | |
| 5|24 | |
| 5|6 | |
| 150 | |
| 85 | |
| 265 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 20mV|96mV | |
| 40mV|150mV | |
| 1.9 | |
| 47 to 63 | |
| 82 | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 120mV|240mV | |
| No | |
| -10 | |
| 70 | |
| 530 | |
| Mounting | Screw |
| Package Height | 37 mm |
| Package Width | 85 mm |
| Package Length | 222 mm |
| PCB changed | 13 |
| 13 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

