SamtecZW-26-11-G-D-350-290Connector Headers and PCB Receptacles

Conn Board Stacker HDR 52 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Think of Samtec's board stacker ZW-26-11-G-D-350-290 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 52 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a straight body orientation. This is a 2-row connector. It has a header type gender. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. ZW-26-11-G-D-350-290 is housed in black polyester. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 66.04 mm long, 16.25 mm tall and 5.08 mm deep.

5 parts: Ships tomorrow

    Total$7.15Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1746+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      United States of America
      • In Stock: 5 parts
      • Price: $7.15

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.