SamtecZW-04-07-T-S-260-090Connector Headers and PCB Receptacles
Conn Board Stacker HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Board Stacker | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| -55 | |
| 105 | |
| Bulk | |
| 10.16 | |
| 2.54 | |
| 8.63 | |
| 2.28 | |
| Through Hole |
Samtec brings you their board stacker ZW-04-07-T-S-260-090 header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 4 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 1-row connector. It has a straight body orientation. Its pitch is 2.54 mm. It has a header type gender. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 10.16 mm long, 8.63 mm tall and 2.54 mm deep. It uses the solder termination method. ZW-04-07-T-S-260-090 is housed in black polyester. This connector has an operating temperature of -55 to 105 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

