Reduced Price
Diodes IncorporatedZVN4424GQTAMOSFETs
Trans MOSFET N-CH 240V 0.5A 4-Pin(3+Tab) SOT-223 T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| Single Dual Drain | |
| Enhancement | |
| N | |
| 1 | |
| 240 | |
| ±40 | |
| 0.5 | |
| 5500@10V | |
| 110@25V | |
| 2500 | |
| 16 | |
| 5 | |
| 40 | |
| 2.5 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6 |
| Package Width | 3.7(Max) |
| Package Length | 6.7(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

