Diodes IncorporatedZVN4210GTAMOSFETs
Trans MOSFET N-CH 100V 0.8A 4-Pin(3+Tab) SOT-223 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Dual Drain | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±20 | |
| 0.8 | |
| 1500@10V | |
| 100(Max)@25V | |
| 2000 | |
| 30 | |
| 8 | |
| 20 | |
| 4 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6 mm |
| Package Width | 3.5 mm |
| Package Length | 6.5 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
Thanks to Diodes Zetex, both your amplification and switching needs can be taken care of with one component: the ZVN4210GTA power MOSFET. Its maximum power dissipation is 2000 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device is made with dmos technology. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

