Bel Power SolutionsZVC36FS15EExternal Plug-In Adapters
Plug-In Adapter Single-OUT 15V 2.4A 45W
| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| 8504.40.95.10 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Desktop Adapter | |
| AC/DC | |
| 1 | |
| Fixed | |
| 15 | |
| 2.4 | |
| 45 | |
| 0.5% | |
| 5% | |
| 40 | |
| 1.1(rms) | |
| 47 to 63 | |
| 10 | |
| 90 | |
| IEC 320 C8 | |
| Center Positive | |
| Black | |
| Cylindrical Female | |
| 2.54x5.49 | |
| No | |
| 1% | |
| Overload|Over Voltage|Short Circuit | |
| 0 | |
| 40 | |
| Mounting | Desktop |
| Package Height | 24.57 |
| Package Width | 44.7 |
| Package Length | 88.9 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

