Diodes IncorporatedZTX956STZGP BJT
Trans GP BJT PNP 200V 2A 1200mW 3-Pin E-Line Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.75 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 220 | |
| 200 | |
| 6 | |
| 1.05@400mA@2A | |
| 0.05@10mA@100mA|0.15@100mA@1A|0.25@400mA@2A | |
| 2 | |
| 100@10mA@5V|100@1A@5V|50@2A@5V | |
| 1200 | |
| -55 | |
| 200 | |
| Box | |
| Mounting | Through Hole |
| Package Height | 3.9 |
| Package Width | 2.28 |
| Package Length | 4.57 |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | E-Line |
| 3 | |
| Lead Shape | Through Hole |
Diodes Zetex has the solution to your circuit's high-voltage requirements with their PNP ZTX956STZ general purpose bipolar junction transistor. This bipolar junction transistor's maximum emitter base voltage is 6 V. Its maximum power dissipation is 1200 mW. It has a maximum collector emitter voltage of 200 V and a maximum emitter base voltage of 6 V. This bipolar junction transistor has an operating temperature range of -55 °C to 200 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

