Diodes IncorporatedZTX953STZGP BJT
Trans GP BJT PNP 100V 3.5A 1200mW 3-Pin E-Line Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.75 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 140 | |
| 100 | |
| 6 | |
| 1.1@400mA@4A | |
| 0.05@10mA@100mA|0.1@100mA@1A|0.17@200mA@2A|0.33@400mA@4A | |
| 3.5 | |
| 100@10mA@1V|100@1A@1V|50@3A@1V|30@4A@1V | |
| 1200 | |
| -55 | |
| 200 | |
| Box | |
| Mounting | Through Hole |
| Package Height | 3.9 mm |
| Package Width | 2.28 mm |
| Package Length | 4.57 mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | E-Line |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

