Diodes IncorporatedZTL431ASE5TAVoltage References

V-Ref Adjustable 2.5V to 20V 100mA 5-Pin SOT-23 T/R

Even in the event of large power supply variations, this ZTL431ASE5TA voltage reference power management device from Diodes Zetex can produce and maintain a precise DC voltage. Supply your circuit with sufficient power by implementing this, which does not exceed 20 V. It has an initial accuracy of 1%. With an output that has a voltage of 2.5 to 20 V, this is power management at its best. This voltage reference circuit supports shunt topology. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.