Diodes IncorporatedZTL431AE5TAVoltage References
V-Ref Adjustable 2.5V to 20V 100mA 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Adjustable | |
| Shunt | |
| 1% | |
| 2.5 to 20 | |
| 20 | |
| 100 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) |
| Package Width | 1.8(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Even in the event of large power supply variations, this ZTL431AE5TA voltage reference power management device from Diodes Zetex can produce and maintain a precise DC voltage. It has an initial accuracy of 1%. With an output that has a voltage of 2.5 to 20 V, this is power management at its best. With a voltage no larger than 20 V, this will supply sufficient power to your circuit. This voltage reference circuit supports shunt topology. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

