SamtecZST-113-01-T-D-540-06Connector Headers and PCB Receptacles
Conn Elevated Shrouded Header HDR 26 POS 2.54mm Solder ST Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Elevated Shrouded Header | |
| HDR | |
| 26 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Key/Center Slot | |
| 2.54 | |
| 3.4/Contact | |
| 600VDC|425VAC | |
| 5000 | |
| -55 | |
| 105 | |
| Bulk | |
| 40.64 | |
| 9.27 | |
| 13.71 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

