Diodes IncorporatedZRC400F01TAVoltage References

V-Ref Precision 4.096V 5mA 3-Pin SOT-23 T/R

Even in the event of large power supply variations, this ZRC400F01TA voltage reference power management device from Diodes Zetex can produce and maintain a precise DC voltage. With an output that has a voltage of 4.096 V, this is power management at its best. It has an initial accuracy of 1%. This voltage reference circuit supports shunt topology. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It runs with a maximum temperature coefficient of 90ppm/°C. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 85 °C.

1 part: Ships in 3 days

    Total$0.76Price for 1

    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      1824+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Germany
      • In Stock: 1 part
      • Price: $0.7554

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.