Diodes IncorporatedZRC330F02TAVoltage References
V-Ref Precision 3.3V 5mA 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Shunt | |
| 2% | |
| 50ppm/°C | |
| 3.3 | |
| 5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.02(Max) |
| Package Width | 1.4(Max) |
| Package Length | 3.04(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Even in the event of large power supply variations, this ZRC330F02TA voltage reference power management device from Diodes Zetex can produce and maintain a precise DC voltage. With an output that has a voltage of 3.3 V, this is power management at its best. It has an initial accuracy of 2%. This voltage reference circuit supports shunt topology. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It runs with a maximum temperature coefficient of 50ppm/°C. This voltage reference circuit has an operating temperature range of -40 °C to 85 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

