Diodes IncorporatedZR431FTAVoltage References

V-Ref Adjustable 2.5V to 20V 100mA 3-Pin SOT-23 T/R

Even in the event of large power supply variations, this ZR431FTA voltage reference power management device from Diodes Zetex can produce and maintain a precise DC voltage. This will operate at a maximum voltage of 20 V, making it easy to control the power in your circuit. With an output that has a voltage of 2.5 to 20 V, this is power management at its best. It has an initial accuracy of 2%. This voltage reference circuit supports shunt topology. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage reference circuit has an operating temperature range of -40 °C to 85 °C. It runs with a maximum temperature coefficient of 55ppm/°C.

Import TariffMay apply to this part

Total In Stock: 21,469 parts

Regional Inventory: 3,469

    Total$106.09Price for 469

    3,469 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2243+
      Manufacturer Lead Time:
      24 weeks
      Minimum Of :
      469
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.2262
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2243+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      China
      • In Stock: 469 parts
      • Price: $0.2262
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2346+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      China
      • In Stock: 3,000 parts
      • Price: $0.224
    • (3000)

      Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      2428+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 18,000 parts
      • Price: $0.2262

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.