Diotec Semiconductor AGZPY39Zener
Diode Zener Single 39V 5% 1300mW 2-Pin DO-41 Ammo
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 39 | |
| 5% | |
| 1300 | |
| 10 | |
| 1 | |
| 32@Ta=50°C | |
| 40 | |
| -50 | |
| 150 | |
| Commercial | |
| Ammo | |
| Diameter | 2.6 mm |
| Mounting | Through Hole |
| Package Length | 5.1 mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-41 |
| 2 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

