| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 3.9 | |
| 5% | |
| 1300 | |
| 100 | |
| 290 | |
| 7 | |
| 1300 | |
| -55 | |
| 175 | |
| -0.025%/°C | |
| Diameter | 2.6(Max) |
| Mounting | Through Hole |
| Package Length | 4.4(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-41 |
| 2 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

