TDKZPSA60-3R3AC to DC Power Supplies
AC/DC Power Supply Single-OUT 3.3V 8A 26W 7-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 3.3 | |
| 8 | |
| 26 | |
| 90 | |
| 264 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 0.5% | |
| 1% | |
| 1.4 | |
| 47 to 63 | |
| ±1 | |
| 74 | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| Yes | |
| 1% | |
| No | |
| 0 | |
| 70 | |
| 130 | |
| Mounting | Screw |
| Package Height | 27.1(Max) |
| Package Width | 50.8 |
| Package Length | 101.6 |
| PCB changed | 7 |
| 7 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

