TDK-LambdaZPSA20-9AC to DC Power Supplies
AC/DC Power Supply Single-OUT 9V 2.4A 20W 8-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.60.18 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 9 | |
| 2.4 | |
| 20 | |
| 85 | |
| 264 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 0.5% | |
| 1% | |
| 0.4 | |
| 47 to 440 | |
| ±1 | |
| 82(Typ) | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| Yes | |
| 1% | |
| No | |
| 0 | |
| 70 | |
| Mounting | Screw |
| Package Height | 17.6(Max) mm |
| Package Width | 50.8 mm |
| Package Length | 88.92 mm |
| PCB changed | 8 |
| 8 |
With this ZPSA20-9 AC to DC power supply from TDK-Lambda your electronic device will be able to operate by using direct current instead of alternating current. It has a voltage of 9 V and maximum output power of 20 W. This part's single output can handle a current up to 2.4 A. This part has a temperature range of 0 °C to 70 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

