TDK-LambdaZPS6012AC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 5A 60W 4-Pin
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8504.40.95.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 5 | |
| 60 | |
| 90 | |
| 264 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 0.5% | |
| 1% | |
| 1.6 | |
| 47 to 440 | |
| ±1 | |
| 84 | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| Yes | |
| 1% | |
| No | |
| 0 | |
| 70 | |
| 170 | |
| Mounting | Screw |
| Package Height | 30.48 mm |
| Package Width | 50.8 mm |
| Package Length | 101.6 mm |
| PCB changed | 4 |
| 4 |
Safely convert alternating currents into direct currents that your electronic devices can make use of with this ZPS6012 AC to DC power supply from TDK-Lambda. It has a voltage of 12 V and maximum output power of 60 W. This part's single output can handle a current up to 5 A. This part has a temperature range of 0 °C to 70 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

