Diotec Semiconductor AGZPD9B1Zener
Zener Diode Single 9.1V 2% 10Ohm 500mW 2-Pin DO-35 Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 9.1 | |
| 2% | |
| 500 | |
| 5 | |
| 0.1 | |
| 43 | |
| 10 | |
| 500 | |
| -50 | |
| 175 | |
| Commercial | |
| 0.065%/°C | |
| 9.28 | |
| 8.92 | |
| Ammo | |
| Diameter | 1.9 mm |
| Mounting | Through Hole |
| Package Length | 3.9 mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-35 |
| 2 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

