Diotec Semiconductor AGZPD4.7Zener
Zener Diode Single 4.7V 5% 78Ohm 500mW 2-Pin DO-35 Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 4.7 | |
| 5% | |
| 500 | |
| 5 | |
| 100 | |
| 78 | |
| 500 | |
| -50 | |
| 175 | |
| -0.015%/°C | |
| Ammo | |
| Diameter | 1.9 mm |
| Mounting | Through Hole |
| Package Length | 3.9 mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-35 |
| 2 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

