Diotec Semiconductor AGZPD4.3Zener
Diode Zener Single 4.3V 5% 500mW 2-Pin DO-35 Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 4.3 | |
| 5% | |
| 500 | |
| 5 | |
| 109 | |
| 85 | |
| 500 | |
| -50 | |
| 175 | |
| Commercial | |
| -0.035%/°C | |
| Ammo | |
| Diameter | 1.9 mm |
| Mounting | Through Hole |
| Package Length | 3.9 mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-35 |
| 2 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

