| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.10.00.50 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Type | Voltage Regulator |
| Configuration | Single |
| Typical Zener Voltage (V) | 36 |
| Zener Voltage Tolerance | 5% |
| Maximum Power Dissipation (mW) | 500 |
| Test Current (mA) | 5 |
| Maximum Reverse Leakage Current (uA) | 0.1 |
| Maximum Regulator Current (mA) | 13 |
| Maximum Zener Impedance (Ohm) | 90 |
| Maximum Power Dissipation @ 25C (mW) | 500 |
| Minimum Operating Temperature (°C) | -50 |
| Maximum Operating Temperature (°C) | 175 |
| Supplier Temperature Grade | Commercial |
| Typical Voltage Temperature Coefficient | 0.09%/°C |
| Packaging | Ammo |
| Diameter | 1.9 mm |
| Mounting | Through Hole |
| Package Length | 3.9 mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-35 |
| Pin Count | 2 |
| Lead Shape | Through Hole |