Diodes IncorporatedZNBG6000Q20TCSpecialized Power ICs and Modules
FET Bias Controller 20-Pin QSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | No |
| PPAP | No |
| FET Bias Controller | |
| 800 | |
| 0.1(Max) | |
| 5 | |
| 12 | |
| 75 | |
| -40 | |
| 70 | |
| Tape and Reel | |
| 500 | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.99(Max) |
| Package Length | 8.74(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | QSOP |
| 20 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

