| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 30 | |
| 7% | |
| 1000 | |
| 25 | |
| 0.5 | |
| 25 | |
| 20 | |
| 1000 | |
| -55 | |
| 175 | |
| 32 | |
| 0.095%/°C | |
| 28 | |
| Tape and Reel | |
| Diameter | 2.6(Max) |
| Mounting | Surface Mount |
| Package Length | 5.2(Max) |
| PCB changed | 2 |
| Standard Package Name | MELF |
| Supplier Package | MELF |
| 2 |
The best way to operate a diode in the reverse-breakdown region in your circuit is by using a voltage regulator ZMY30-GS08 zener diode from Vishay. Its test current is 25 mA. Its maximum power dissipation is 1000 mW. This device has a maximum regulator current of 25 mA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. It is made in a single configuration. This zener device has a nominal voltage of 30 V and a voltage tolerance of 7%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

