Diotec Semiconductor AGZMY3.9GZener
Zener Diode Single 3.9V 5% 7Ohm 1000mW 2-Pin MELF T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 3.9 | |
| 5% | |
| 1000 | |
| 100 | |
| 100 | |
| 244@Ta=50°C | |
| 7 | |
| 1000 | |
| -50 | |
| 150 | |
| -0.025%/°C | |
| Tape and Reel | |
| Diameter | 2.5 mm |
| Mounting | Surface Mount |
| Package Length | 5 mm |
| PCB changed | 2 |
| Standard Package Name | MELF |
| Supplier Package | MELF |
| 2 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

