50-75% Off
VishayZMY24-GS08Zener
Diode Zener Single 24V 6% 1000mW 2-Pin MELF Glass T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 24 | |
| 6% | |
| 1000 | |
| 25 | |
| 0.5 | |
| 29 | |
| 14 | |
| 1000 | |
| -55 | |
| 175 | |
| Automotive | |
| 0.095%/°C | |
| Tape and Reel | |
| 0.135 | |
| Diameter | 2.6(Max) |
| Mounting | Surface Mount |
| Package Length | 5.2(Max) |
| PCB changed | 2 |
| Standard Package Name | MELF |
| Supplier Package | MELF Glass |
| 2 |
Access the reverse breakdown region using a voltage regulator ZMY24-GS08 zener diode from Vishay. Its maximum power dissipation is 1000 mW. This device has a maximum regulator current of 29 mA. Its test current is 25 mA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. This zener device has a nominal voltage of 24 V and a voltage tolerance of 6%. This zener diode has a minimum operating temperature of -55 °C and a maximum of 175 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

