| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.10.00.50 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Type | Voltage Regulator |
| Configuration | Single |
| Typical Zener Voltage (V) | 15 |
| Zener Voltage Tolerance | 5% |
| Maximum Power Dissipation (mW) | 1300 |
| Test Current (mA) | 50 |
| Maximum Reverse Leakage Current (uA) | 1 |
| Maximum Regulator Current (mA) | 83@Ta=50°C |
| Maximum Zener Impedance (Ohm) | 10 |
| Minimum Operating Temperature (°C) | -50 |
| Maximum Operating Temperature (°C) | 150 |
| Supplier Temperature Grade | Commercial |
| Typical Voltage Temperature Coefficient | 0.075%/°C |
| Packaging | Tape and Reel |
| Diameter | 2.5 mm |
| Mounting | Surface Mount |
| Package Length | 5 mm |
| PCB changed | 2 |
| Standard Package Name | MELF |
| Supplier Package | MELF |
| Pin Count | 2 |
| Lead Shape | No Lead |