| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 15 | |
| 7% | |
| 1000 | |
| 50 | |
| 0.5 | |
| 49 | |
| 9 | |
| 1000 | |
| -55 | |
| 175 | |
| Automotive | |
| 0.075%/°C | |
| Tape and Reel | |
| 0.135 | |
| Diameter | 2.6(Max) |
| Mounting | Surface Mount |
| Package Length | 5.2(Max) |
| PCB changed | 2 |
| Standard Package Name | MELF |
| Supplier Package | MELF |
| 2 |
When your circuit requires a diode to act in the reverse-breakdown region use a voltage regulator ZMY15-GS08 zener diode from Vishay. This device has a maximum regulator current of 49 mA. Its test current is 50 mA. Its maximum power dissipation is 1000 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This zener device has a nominal voltage of 15 V and a voltage tolerance of 7%. It is made in a single configuration. This zener diode has a minimum operating temperature of -55 °C and a maximum of 175 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

