50-75% Off
C&KZMSMH3130P00PLCSwitch Snap Action
Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 125VAC 12VDC 1.27N Thru-Hole PC Pins Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.70.00 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Momentary | |
| Pin Plunger | |
| SPDT | |
| 3@125VAC 12VDC | |
| 100000 | |
| 0.3 | |
| Through Hole | |
| PC Pins | |
| Straight | |
| -40 | |
| 85 | |
| Bulk | |
| 1.27 |
The ZMSMH3130P00PLC snap-action switch from C&K Components is ideal when it comes to opening or closing your circuit. This device has a maximum current rating of 3 A @ 125VAC 12VDC. It has a SPDT configuration. This snap action switch has an operating temperature range of -40 °C to 120 °C. The ZMSMH3130P00PLC snap action switch has a PC pin termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 12 VDC. This product is 19.75 mm long, 12 mm tall and 7.4 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

