Diodes IncorporatedZMR500QFTALinear Regulators
LDO Regulator Pos 5V 0.05A 3-Pin SOT-23 T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±2.5 | |
| Fixed | |
| 5 | |
| 0.05 | |
| 7 | |
| 25 | |
| 15mV | |
| 30mV | |
| 500 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 mm |
| Package Width | 1.37 mm |
| Package Length | 3 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

