Diodes IncorporatedZMR250FTALinear Regulators
Standard Regulator Pos 2.5V 0.05A 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| Fixed | |
| 2.5 | |
| 0.05 | |
| 4.2 | |
| 22.5 | |
| 15mV | |
| 30mV | |
| 500 | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.02(Max) |
| Package Width | 1.4(Max) |
| Package Length | 3.04(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Stable power is ideal for better processing this standard ZMR250FTA linear regulator developed by Diodes Zetex will help do so. This device has a maximum power dissipation of 500 mW. This voltage regulation device's single output can produce a current up to 0.05 A. Using the part will provide the power your application needs by requiring a voltage only of 4.2 V and not exceeding a voltage of 22.5 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. By operating at a load regulation of 30mV and line regulation of 15mV you can provide a constant voltage at your output. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage regulation device has an operating temperature range of -55 °C to 125 °C. Its polarity is positive.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

