Diotec Semiconductor AGZMM4.7Zener
Zener Diode Single 4.7V 5% 60Ohm 500mW 2-Pin Mini-MELF T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 4.7 | |
| 5% | |
| 500 | |
| 5 | |
| 0.5 | |
| 100 | |
| 60 | |
| 500 | |
| -50 | |
| 175 | |
| Commercial | |
| -0.015%/°C | |
| Tape and Reel | |
| Diameter | 1.45 mm |
| Mounting | Surface Mount |
| Package Length | 3.5 mm |
| PCB changed | 2 |
| Standard Package Name | MELF |
| Supplier Package | Mini-MELF |
| 2 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

