Diotec Semiconductor AGZMD24BZener
Zener Diode Single 24V 2% 220Ohm 1000mW 2-Pin Mini-MELF T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 24 | |
| 2% | |
| 1000 | |
| 5 | |
| 0.5 | |
| 39@Ta=50°C | |
| 220 | |
| 1000 | |
| -50 | |
| 175 | |
| Commercial | |
| 24.52 | |
| 0.0825%/°C | |
| 23.48 | |
| Tape and Reel | |
| Diameter | 1.6 mm |
| Mounting | Surface Mount |
| Package Length | 3.5 mm |
| PCB changed | 2 |
| Standard Package Name | MELF |
| Supplier Package | Mini-MELF |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

