Diotec Semiconductor AGZMD10BZener
Zener Diode Single 10V 2% 70Ohm 1000mW 2-Pin Mini-MELF T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 10 | |
| 2% | |
| 1000 | |
| 5 | |
| 0.5 | |
| 94@Ta=50°C | |
| 70 | |
| 1000 | |
| -50 | |
| 175 | |
| Commercial | |
| 10.21 | |
| 0.045%/°C | |
| 9.79 | |
| Tape and Reel | |
| Diameter | 1.6 mm |
| Mounting | Surface Mount |
| Package Length | 3.5 mm |
| PCB changed | 2 |
| Standard Package Name | MELF |
| Supplier Package | Mini-MELF |
| 2 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

