C&KZMCJM9L0LSwitch Snap Action
Switch Snap Action N.O./N.C. SPDT Leaf Lever 0.2A 125VAC 60VDC 1.47N Thru-Hole PC Pins Automotive Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.70.00 | |
| Automotive | Yes |
| PPAP | No |
| N.O./N.C. | |
| Momentary | |
| Leaf Lever | |
| SPDT | |
| 0.2@60VDC | |
| Through Hole | |
| PC Pins | |
| Right Angle | |
| -30 | |
| 85 | |
| Bulk | |
| 12.8 | |
| 6.6 | |
| 5.8 | |
| 1.47 |
The ZMCJM9L0L snap-action switch from C&K Components is ideal when it comes to opening or closing your circuit. This device has a maximum current rating of 0.2 A @ 60VDC. It has a SPDT configuration. This snap action switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The ZMCJM9L0L snap action switch has a PC pin termination style. This product is 13.68 mm long, 5.8 mm tall and 12.8 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 60 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

