C&KZMCJF7P0TSwitch Snap Action
Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 125VAC 30VDC 1.47N Thru-Hole PC Pins Automotive Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | Yes |
| PPAP | No |
| N.O./N.C. | |
| Momentary | |
| Pin Plunger | |
| SPDT | |
| 3@125VAC 30VDC | |
| 10000 | |
| Through Hole | |
| PC Pins | |
| Straight | |
| -30 | |
| 85 | |
| Bulk | |
| 12.8 | |
| 5.8 | |
| 6.6 | |
| 1.47 |
Only this ZMCJF7P0T snap-action switch from C&K Components can open or close your circuit at the fastest speed. It has a SPDT configuration. This device has a maximum current rating of 3 A @ 125VAC 30VDC. This snap action switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The ZMCJF7P0T snap action switch has a PC pin termination style. The maximum AC voltage rating is 125 VAC. This product is 12.8 mm long, 8 mm tall and 5.8 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

