Diotec Semiconductor AGZMC6.2Zener
Zener Diode Single 6.2V 5% 10Ohm 500mW 2-Pin Quadro Micro-MELF T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 6.2 | |
| 5% | |
| 500 | |
| 5 | |
| 0.1 | |
| 76 | |
| 10 | |
| 500 | |
| -50 | |
| 175 | |
| Commercial | |
| 6.6 | |
| 0.045%/°C | |
| 5.8 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.25 mm |
| Package Width | 1.25 mm |
| Package Length | 2 mm |
| PCB changed | 2 |
| Standard Package Name | MELF |
| Supplier Package | Quadro Micro-MELF |
| 2 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

